5-1879696-1

Heilind Number:AMP5-1879696-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879696-1
ECAD Model:
3D Model

Description:

H8 442K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879696-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:442 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879696-1

Detailed Description

Enhance precision in your electronic circuits with our H8 442K 0.1% 100PPM axial leaded resistor. With a power rating of .25W and tinned copper leads for efficient connectivity, this component ensures reliable performance even in extreme temperatures ranging from -55 to 155°C. Featuring a thin film element type, it offers a tolerance of .1% and a resistance of 442 KΩ, making it ideal for applications that demand high accuracy. The 350V rated voltage and ±100 ppm/°C temperature coefficient further underscore its robust design. Whether you're a hobbyist or a professional, this resistor is a must-have in your collection for precise and stable circuitry.