5-1879696-2

Heilind Number:AMP5-1879696-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879696-2
ECAD Model:
3D Model

Description:

H8 453K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879696-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:453 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879696-2

Detailed Description

Enhance precision in your electronic circuits with this high-performance thin film resistor. Featuring a tolerance of 0.1% and a resistance of 453 KΩ, it ensures accurate and reliable operation. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating smoothly in temperatures ranging from -55 to 155 °C, it is designed to withstand harsh environments. Trust in the quality and durability of this resistor for your through hole resistor needs.