5-1879743-0

Heilind Number:AMP5-1879743-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879743-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 15R4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879743-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879743-0

Detailed Description

Enhance the precision and efficiency of your electronic circuitry with our RP 1J 15R4 0.1% 15PPM Cut Length resistor. This 0603-sized component boasts a power rating of .1 W and a resistance of 15.4 Ω, ensuring reliable performance in demanding applications. With a rated voltage of 75 V and a tolerance of .1%, it meets the highest standards for accuracy and durability. Its surface mount termination type simplifies installation, while its thin film element type guarantees optimal conductivity. Trust in this meticulously crafted component for seamless integration into your projects.