| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879743-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 19.1 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879743-9 |
5-1879743-9
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 1J 19R1 0.1% 15PPM cut-length resistor. This compact 0603 size chip resistor, with a power rating of 0.1W, offers a stable resistance of 19.1Ω. Designed for surface mount installation using solder termination, it ensures reliable performance in diverse applications. With a tolerance of 0.1% and a low temperature coefficient of 15PPM, this thin film resistor guarantees accurate and consistent operation. Operating at a rated voltage of 75V, it is suitable for various electronic devices. RoHS compliant and meticulously crafted as a precision resistor, it is an essential component for demanding circuit design requirements.

