5-1879744-0

Heilind Number:AMP5-1879744-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879744-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 165R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879744-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:165 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879744-0

Detailed Description

Enhance precision in your electronic circuits with the RP 1J 165R 0.1% Thin Film Precision Resistor. This high-quality component features a resistance of 165 Ω with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .1 W and a rated voltage of 75 V, it is suitable for various applications. Designed for surface mount installation, it offers easy and secure mounting. The small dimensions of 1.55 x .8 x .45 mm make it space-efficient without compromising on functionality. Trust in its reliability for your projects, as it meets the highest quality standards. (85 words)