5-1879744-1

Heilind Number:AMP5-1879744-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879744-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 169R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879744-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:169 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879744-1

Detailed Description

Enhance circuit performance with our cutting-edge RP 1J 169R 0.1% 15PPM Precision Resistor. Boasting a compact 0603 size and a thin film element, it delivers exceptional accuracy with a tolerance of 0.1%. This surface mount resistor, featuring solder termination, is designed for easy integration into your electronic assemblies. With a power rating of 0.1W and a rated voltage of 75V, it offers reliable operation in a variety of applications. The resistor's dimensions of 1.55 x 0.8 x 0.45mm make it suitable for space-constrained designs. Trust in its high-quality construction and performance for your demanding electronic projects.