5-1879745-0

Heilind Number:AMP5-1879745-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879745-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K78 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879745-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.78 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879745-0

Detailed Description

Enhance your electronic projects with the precision and reliability of this RP 1J 1K78 0.1% 15PPM CUT LENGTH resistor. Measuring at a compact 0603 size, it offers a power rating of 0.1 W and a resistance of 1.78 KΩ with a tolerance of 0.1%. Designed for surface mount installation with solder termination, it ensures secure and efficient connectivity. Operating at a rated voltage of 75 V, it guarantees stable performance even in demanding conditions. Crafted with thin film technology, it delivers accurate and consistent results. Elevate your circuit design with this high-quality component, essential for any precision resistor application.