5-1879745-1

Heilind Number:AMP5-1879745-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879745-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K82 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879745-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.82 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879745-1

Detailed Description

Enhance precision in your electronic projects with this RP 1J 1K82 0.1% 15PPM CUT LENGTH chip resistor. Measuring 1.55 x .8 x .45 mm with a size code of 0603, it offers a power rating of .1 W and a resistance of 1.82 KΩ, ensuring reliable performance. With a tolerance of .1% and rated voltage of 75 V, it's perfect for critical applications where accuracy is paramount. This thin film resistor, featuring solder termination, is designed for surface mount installation, making it efficient and space-saving. Compliant with RoHS regulations, it's a sustainable choice for your engineering needs. Trust in its quality, supplied by Surface Mount Resistors, and elevate the precision of your designs.