5-1879745-5

Heilind Number:AMP5-1879745-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879745-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 2K0 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879745-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879745-5

Detailed Description

Enhance your circuitry with the RP 1J 2K0 0.1% 15PPM CUT LENGTH precision resistor, a high-performance component designed to deliver precise and reliable resistance in a compact 0603 package. With a power rating of .1 W and a tolerance of .1%, this thin film resistor offers exceptional accuracy in a variety of applications. Its surface mount termination type ensures easy and secure installation, while its 2 KΩ resistance and 75 V rated voltage make it suitable for a wide range of electronics projects. RoHS compliance guarantees its environmental sustainability. Upgrade your designs with the Surface Mount Resistors series and experience the difference in performance and quality.