5-1879745-6

Heilind Number:AMP5-1879745-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879745-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 2K05 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879745-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2.05 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879745-6

Detailed Description

Enhance your circuitry with our RP 1J 2K05 precision resistor, designed for optimal performance and reliability. This thin film element resistor boasts a resistance of 2.05 KΩ with a tolerance of 0.1%, ensuring accuracy in your power applications. Operating at a rated voltage of 75 V and a power rating of .1 W, it guarantees stable functionality even under demanding conditions. Its surface mount termination type facilitates easy installation, while its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained setups. With a low temperature coefficient of 15PPM, you can count on consistent performance over time. Trust in our high-quality resistor for your electronic projects.