5-1879746-0

Heilind Number:AMP5-1879746-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879746-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 19K1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879746-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:19.1 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879746-0

Detailed Description

Enhance circuit precision with our RP 1J 19K1 0.1% 15PPM CUT LENGTH resistor, engineered for optimal performance. This 0603-size surface mount component features a power rating of 0.1 W, ensuring reliable operation. With solder termination and a resistance of 19.1 KΩ, it is suitable for a wide range of applications. The rated voltage of 75 V, along with a thin film element type, guarantees efficient functionality. Measuring 1.55 x .8 x .45 mm, it offers compact integration. Trust in this precision resistor for consistent and accurate electronic signal control.