5-1879747-2

Heilind Number:AMP5-1879747-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879747-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 215K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879747-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:215 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879747-2

Detailed Description

Enhance precision in your electronic designs with the RP 1J 215K 0.1% 15PPM CUT LENGTH resistor. This 0603-sized component boasts a power rating of .1 W, making it suitable for a variety of applications. With a resistance of 215 KΩ and a tolerance of .1%, you can rely on its accuracy. Operating at a rated voltage of 75 V, it can handle demanding conditions with ease. Featuring a surface mount termination type, installation is convenient and secure. The thin film element ensures stable performance over time. RoHS compliant, this resistor meets environmental standards. Upgrade your projects with this high-quality component.