MS3459L28-1PW

Heilind Number:AMP5-1879808-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L28-1PW
ECAD Model:
3D Model

Description:

RP 1J 0.1W 383K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L28-1PW
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:383 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879808-0

Detailed Description

Enhance circuit performance with our precision RP 1J 0.1W resistor, engineered for ultra-accurate resistance with a tight tolerance of 0.1% and low temperature coefficient of 15PPM. This surface-mount component boasts a high power rating of 0.1W, making it ideal for demanding applications. With a resistance value of 383KΩ and a rated voltage of 75V, it ensures reliable operation in diverse electronic systems. Its compact 0603 size and solder termination offer easy integration onto PCBs, while its thin film construction guarantees exceptional stability and durability. Trust in this high-quality resistor for critical tasks in automotive, industrial, and telecommunications fields.