| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879808-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 392 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879808-1 |
5-1879808-1
| Heilind Number: | AMP5-1879808-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879808-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1J 0.1W resistor. Measuring 1.55 x .8 x .45 mm and featuring a thin film element, this surface mount component offers a resistance of 392 KΩ with a tight tolerance of .1%. Designed for reliability, it has a power rating of .1 W and can handle a rated voltage of 75 V. With solder termination and RoHS compliance, it is ideal for environmentally conscious manufacturing processes. Upgrade your circuitry with this high-quality resistor, suitable for a variety of applications.

