| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L28-1SZ |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 464 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879808-8 |
MS3459L28-1SZ
| Heilind Number: | AMP5-1879808-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L28-1SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 464 KΩ and a tolerance of .1%. This thin film resistor is designed for surface mount applications, featuring a power rating of .1 W and a rated voltage of 75 V. With a low temperature coefficient of 15PPM, it ensures stable performance even in demanding environments. Its compact 0603 size and solder termination make it easy to integrate into your designs. Ideal for a variety of electronic projects, this resistor guarantees accuracy and reliability in every application.

