| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L28-20P |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 475 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879808-9 |
MS3459L28-20P
| Heilind Number: | AMP5-1879808-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L28-20P |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0603-sized thin film resistor, boasting a resistance of 475 KΩ with a tight tolerance of 0.1%. Operating at a power rating of 0.1W and rated for up to 75V, it guarantees reliable performance in demanding applications. Designed for surface mount installation, it measures just 1.55 x .8 x .45 mm, making it ideal for compact designs. With a low temperature coefficient of 15PPM and two solder terminations, this resistor ensures stable and accurate operation, essential for critical circuitry. Trust in its quality and performance for your project needs.

