| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1888292-0 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Number of Positions: | 56 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Right Angle |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1888292-0 |
| SKU: | AMP5-1888292-0 |
5-1888292-0
Specifications
Detailed Description
Experience high-performance connectivity with the FPH-5602T FLXPAC HDR P RA LF Header. Designed for optimal signal transmission, this plug connector features a right-angle mount orientation and a 2-row, 56-position layout, ideal for board-to-board applications. With a durable nylon housing in a vibrant blue color, it ensures secure and efficient connections in any environment. The phosphor bronze contacts with tin plating guarantee reliable conductivity, while the UL 94V-0 material flammability standard provides added safety. Operating in a wide temperature range of -55 to 105°C, this connector is suitable for various industrial settings. RoHS compliant and lead-free solder capable, it meets the highest standards of environmental responsibility. Whether for data or power transmission, the FPH-5602T offers uncompromising performance and longevity.

