| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1903720-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 150 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 12 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Cap |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1903720-1 |
| SKU: | AMP5-1903720-1 |
5-1903720-1
Specifications
Detailed Description
Enhance your power connectivity with the PDL 3.96MM Pitch Cap Housing. This high-quality component, part of the Power Double Lock series, features a durable Nylon 6/6 construction in a natural housing color. With a pitch of 3.96mm (.156 in) and the ability to accommodate 12 positions, it is perfect for power applications. The housing is designed for easy cable mount (free-hanging) installation, with termination via crimp method for secure connectivity. Meeting stringent safety standards, including UL 94V-0 for material flammability, it ensures reliable performance. Operating temperature range of -30 to 105°C (-22 to 221°F) and a voltage rating of 300V AC make it suitable for various environments. Ideal for appliances and other power-related systems, this connector housing is ROHS compliant, guaranteeing environmental responsibility. Elevate your power connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-177905-1 | ![]() |


