| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971793-1 |
| Color: | Natural |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | PA 66 GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 5.88 |
| Overall Length: | .516 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .231 in, 5.88 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.2 mm, .516 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971793-1 |
| SKU: | AMP5-1971793-1 |
5-1971793-1
Specifications
Detailed Description
Introducing the NEW GI CONN2.5 PLUG HSG 5P NC, a versatile housing component from the Grace Inertia 2.5 series. This natural-colored connector, designed for cable mount (free-hanging) installation, features a durable PA 66 GF housing material and copper alloy contacts for reliable performance. With a 5-contact, 1-row configuration, it offers a secure crimp termination method and is suitable for use in power and signal circuit applications. Meeting stringent safety standards with a UL 94V-0 flammability rating, it ensures peace of mind in various appliances. Operating temperature range from -30 to 105°C (-22 to 221°F) and a voltage rating of 50V AC/DC make it ideal for diverse industrial environments. Each package includes 400 units, ready for assembly in wire-to-wire connector systems. RoHS compliant, this connector guarantees both quality and environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2017 | P-16-013892 - Manufacturing Location Change. | Download | |||
| 01/31/2016 | E-15-015566 - Product Improvement. Latch design improvement. | Download | |||
| 10/23/2015 | E-15-013805-C - E-15-013805 has been cxl'd. | Download | |||
| 09/30/2015 | E-15-013805 - Product Improvement. IMPROVE LATCH DESIGN. | Download | |||
| 05/11/2015 | E-15-006112 - Product Improvement. ADD MATERIAL TO SIDE WALL | Download | |||

