| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971793-2 |
| Color: | Blue |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | PA 66 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | B |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .231 in, 5.88 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.2 mm, .516 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971793-2 |
| SKU: | AMP5-1971793-2 |
5-1971793-2
Specifications
Detailed Description
Introducing the new Grace Inertia 2.5 Plug Housing, a vital component for your connectivity needs. This blue housing, constructed of durable PA 66 GF material, features five positions with a 2.5mm pitch, allowing for secure and reliable connections. With a maximum amperage of 3A and a voltage rating of 50V AC/DC, it is suitable for power and signal applications. Designed for cable mount installations, this connector ensures easy and efficient assembly. Its UL 94V-0 flammability standard compliance guarantees safety, while its operating temperature range of -30 to 105°C (-22 to 221°F) ensures reliability in various environments. This connector, with its crimp termination method and copper alloy contacts, accommodates wire sizes ranging from 28 to 22 AWG (.081 to .326 mm²), making it versatile for different projects. RoHS compliant and lead-free solder capable, it meets environmental standards. Whether for appliances or other electronic devices, this connector is essential for maintaining seamless connectivity. With keying and latch features, it offers secure mating and retention, ensuring optimal performance. Each package contains 400 units, making it convenient for large-scale projects. Trust in the quality and versatility of this connector for your next application.

