| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971793-3 |
| Color: | Red |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | PA 66 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | C |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Red |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .231 in, 5.88 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.2 mm, .516 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971793-3 |
| SKU: | AMP5-1971793-3 |
5-1971793-3
Specifications
Detailed Description
Introducing the newest addition to our Grace Inertia 2.5 series, this GI CONN2.5 PLUG HSG 5P is designed for high-performance connectivity. Featuring a vibrant red housing made from durable PA 66 GF, it ensures reliable operation in a variety of environments. With a 3A amperage and 50V AC/DC voltage rating, this connector is suitable for power and signal applications. The cable mount design allows for flexible installation, while the crimp termination method ensures secure connections. With five positions and a 2.5mm pitch, it's perfect for inline setups. UL 94V-0 rated for flammability, it meets stringent safety standards. Each package includes 400 connectors, making it ideal for large-scale projects. Whether for appliances or industrial equipment, this connector delivers quality and performance. RoHS compliant for environmental responsibility. Upgrade your connectivity solutions with the GI CONN2.5 PLUG HSG 5P.

