| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971793-4 |
| Color: | Yellow |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | PA 66 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | D |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Yellow |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .231 in, 5.88 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.2 mm, .516 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971793-4 |
| SKU: | AMP5-1971793-4 |
5-1971793-4
Specifications
Detailed Description
Introducing the NEW GI CONN2.5 PLUG HSG 5P in vibrant Yellow, part of the Grace Inertia 2.5 series. This high-quality connector boasts a 3 A amperage and is constructed with durable PA 66 GF housing material, ensuring reliable performance. With one row and a cable mount design, it offers easy installation for various applications. The crimp termination method, copper alloy contacts, and 2.5 mm pitch make it ideal for power and signal circuitry. Rated for 50 V AC/DC, it meets stringent safety standards with UL 94V-0 flammability certification. RoHS compliant and suitable for lead-free solder processes, this connector is a sustainable choice. Packaged in quantities of 400, it's perfect for large-scale projects. Operating within a wide temperature range of -30 to 105 °C (-22 to 221 °F), it ensures performance in diverse environments. Whether for appliances or other devices, this connector provides secure and efficient connectivity.

