| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971800-3 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Keying: | C |
| Package Quantity: | 900 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | 15 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 - .079 in, 1.6 - 2 mm |
| Connector Height: | .29 in, 7.38 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.25 µm, 49.21 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .5 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Mating Tab Width: | .02 in, .5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971800-3 |
| SKU: | AMP5-1971800-3 |
5-1971800-3
Specifications
Detailed Description
Introducing the new GI CONN2.5 HDR ASMBLY 5P in striking red, this connector offers reliable performance for your electronic projects. Featuring a durable nylon housing and brass contacts, it ensures secure connectivity. With a pitch of 2.5mm and 5 positions, it is suitable for various signal applications. Operating at temperatures ranging from -30 to 105°C, it is versatile and dependable. Designed for through-hole soldering on a PCB, it guarantees a stable connection. With UL 94V-0 flammability rating and compliance with appliance standards, it prioritizes safety. This connector, with a header length of 15mm, is ideal for wire-to-board setups. Its shrouded design and square contact shape enhance mating security. Whether for industrial or consumer electronics, this assembly is a valuable addition to your inventory.

