5-1971845-8

Heilind Number:AMP5-1971845-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1971845-8
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

8P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1971845-8
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:45
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:1.66 in, 42.3 mm
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D, 3C, 4D, 5C, 6D, 7C, 8D
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5-1971845-8
SKU:AMP5-1971845-8

Detailed Description

Introducing the RAST 5 IDC Connectors, designed for efficient power circuit applications. With a rugged Nylon housing, these connectors ensure durability in demanding environments. Featuring a single row layout and through-hole solder termination method, they offer easy installation on printed circuit boards. The copper alloy contacts with tin plating guarantee reliable conductivity, while meeting UL 94V-0 flammability standards for safety. With a pitch of 5mm and 8 positions, they are ideal for power applications in appliances and other electronic devices. Operating temperature range of -40 to 120°C, these connectors provide versatility in various settings. RoHS compliance assures environmental responsibility. Elevate your connectivity solutions with the RAST 5 IDC Connectors.