| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971876-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Number of Positions: | 15 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971876-7 |
| SKU: | AMP5-1971876-7 |
5-1971876-7
Specifications
Detailed Description
Enhance power connectivity with the PTL 3X5 PLUG HSG HIGH TEMP KEY A LGR from our Power Triple Lock series. This UL and VDE compliant housing, made of durable Nylon, features three rows for efficient cable mounting via crimp termination. With a pitch of 6mm (.236 in) and a voltage rating of 600 V AC/DC, it's ideal for high-power applications. The 15-position receptacle, with a .319 in (8.1 mm) row spacing, ensures secure connections. Designed for a wide temperature range (-55 to 150 °C, -67 to 302 °F) and boasting UL 94V-0 flammability standard compliance, it guarantees safety and reliability in various environments. The gray housing, suitable for appliances, comes in a carton packaging and is RoHS compliant. Whether for industrial or commercial use, this connector housing, with keying feature A for proper alignment, is a versatile solution for power distribution needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


