| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971921-3 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .148 in, 3.75 mm |
| Package Quantity: | 285 |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Loose Piece, Tube/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Contact Layout: | Inline |
| Connector Length: | 15.1 mm, .59 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | A,C |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .114 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971921-3 |
| SKU: | AMP5-1971921-3 |
5-1971921-3
| Heilind Number: | AMP5-1971921-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1971921-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with this durable inline PCB mount header, featuring a natural nylon housing for reliable performance. With a single row design and through-hole solder termination method, it offers easy installation on printed circuit boards. The copper alloy contacts, plated with tin, ensure efficient signal transmission, while the UL 94V-0 flammability standard compliance guarantees safety. Operating at voltages up to 250VAC and amperages of 6A, it's suitable for various appliances. Measuring 15.5mm in height, 15.1mm in length, and 5mm in pitch, this connector with 3 positions is ideal for wire-to-board applications. Its loose piece packaging includes 285 units, making it convenient for bulk usage. Trust in its quality for seamless connectivity in your projects.

