| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-202287-3 |
| Housing Material: | Die Cast Aluminum |
| Contact Type: | Pin |
| Number of Modules: | 3 |
| Connector Height: | 1.509 in |
| Connector Length: | 3.156 in |
| Connector Product Type: | Housing |
| Connector Width: | 1.23 in |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 5-202287-3 |
| SKU: | AMP5-202287-3 |
5-202287-3
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our RECEPT KIT, featuring a sturdy Die Cast Aluminum housing for reliable performance. With three Pin contact modules included, this Package offers optimal connectivity in a compact design. Measuring at 1.509 inches in height, 3.156 inches in length, and 1.23 inches in width, this Housing is suitable for various power connector needs. Fully RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity solutions with this essential component.

