| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2057360-9 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .12 in, 1.27 mm, .24 in, 3.04 mm, 6.09 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Package Quantity: | 24 |
| Number of Pairs: | 80 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 259 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 259 |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 µm, 2.992 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Round |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .057 in, 1.45 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .354 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 19.685 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2057360-9 |
| SKU: | AMP5-2057360-9 |
5-2057360-9
| Heilind Number: | AMP5-2057360-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2057360-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-performance board-to-board connector for power and signal applications. This vertical-mount connector features a durable Liquid Crystal Polymer housing in sleek black, meeting UL 94V-0 flammability standards for safety. With a staggered contact layout and gold-plated pin contacts, it ensures reliable data transmission at up to 16 Gb/s. Operating in a wide temperature range from -67 to 185°F, it offers versatility for various environments. Each package contains 24 connectors, stackable and designed for mezzanine configurations. With a pitch of 1.27 mm and impedance of 100 Ω, it's suitable for demanding PCB setups. Trust in its quality construction, with copper alloy contacts and tin-plated termination for optimal performance. Meeting international standards, this connector is an essential component for your electronic assemblies.

