| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-208550-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 36 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 36 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 36C4 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 5-208550-1 |
| SKU: | AMP5-208550-1 |
5-208550-1
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE RECEPT ASY, COAX MIX. This high-performance receptacle assembly features a durable steel shell with zinc plating, ensuring reliable power and signal transmission in demanding environments. With 36 contacts, including a mix of socket and power styles, it offers versatility for various applications. Operating efficiently in temperatures ranging from -50 to 125°C (-22 to 257°F), this connector is suitable for aerospace, defense, and marine use. Its cable-to-cable connection system, along with a non-magnetic design and stainless steel retainer clip, guarantees secure and interference-free coupling. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your connectivity solution with this rugged and efficient connector.

