5-208811-1

Heilind Number:AMP5-208811-1
Manufacturer:TE Connectivity
Manufacturer Number:5-208811-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT ASSY,COAX MIX,AMPLIMITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-208811-1
Amperage:32 A, 7.5 A
Gender:Receptacle
Number of Contacts:13
Pitch:.109 in, 2.77 mm
Shell Size:3
Contact Size:20, 8
Contact Type:Socket
Shell Plating:Zinc
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:13
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:4990
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Power
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:Yes
Insert Arrangement:13C3
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:5-208811-1
SKU:AMP5-208811-1

Detailed Description

Enhance your connectivity with this RECEPT ASSY,COAX MIX,AMPLIMITE. Featuring a robust design, it offers 13 contacts for seamless data and power transmission. With a shell size of 3 and contact sizes 20 and 8, this receptacle assembly is versatile for various applications. Its Zinc shell plating ensures durability, while the stainless steel retainer clip adds extra security. Suitable for both power and signal circuit applications, this connector is a reliable choice for aerospace, defense, and marine industries. Operating efficiently in temperatures ranging from -50 to 125 °C (-22 to 257 °F), it guarantees performance in diverse environments. Compliant with RoHS standards, this connector prioritizes environmental responsibility without compromising on quality. Upgrade your connectivity solutions with this high-performance RECEPT ASSY,COAX MIX,AMPLIMITE.