| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-208811-2 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 13 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Shell Plating: | Tin over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 13 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 13C3 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 5-208811-2 |
| SKU: | AMP5-208811-2 |
5-208811-2
Specifications
Detailed Description
Embrace seamless connectivity with our RECEPT ASSY, COAX MIX, AMPLIMITE. Designed for optimal performance, this receptacle assembly features a durable steel shell with tin plating for enhanced conductivity. With 13 contacts, including a mix of power and signal sockets, it ensures efficient transmission in aerospace, defense, and marine applications. Operating in a wide temperature range from -50 to 125°C (-22 to 257°F), it guarantees reliability in harsh environments. Suitable for cable-to-cable connections, this connector is RoHS compliant, making it an eco-friendly choice for your power and signal needs.

