| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2110320-8 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .12 in, 1.27 mm, .24 in, 3.04 mm, 6.09 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Package Quantity: | 36 |
| Number of Pairs: | 40 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 174 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 134 |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .307 in, 7.8 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .057 in, 1.45 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2110320-8 |
| SKU: | AMP5-2110320-8 |
5-2110320-8
Specifications
Detailed Description
Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a rugged housing made of liquid crystal polymer in sleek black. Featuring through-hole press-fit termination and a staggered contact layout, it offers reliable signal transmission at a blazing data rate of 16 Gb/s. With 174 positions, including 40 pairs for enhanced impedance control, it ensures optimal power and signal transfer. Gold flash plating on the mating area and tin plating on the contact terminals guarantee superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -67 to 185 °F, this connector is perfect for demanding applications in various industries. Compliant with UL 94V-0 flammability standards and boasting a 750 V AC dielectric withstand voltage, it prioritizes safety without compromising performance. Whether for power distribution, data transmission, or both, this connector is a versatile solution for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2110321-1 | ![]() |


