| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-212059-1 |
| Amperage: | 32 A |
| Gender: | Receptacle |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 5 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 5C5 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 5-212059-1 |
| SKU: | AMP5-212059-1 |
5-212059-1
| Heilind Number: | AMP5-212059-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-212059-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and coaxial cables with this receptacle assembly, designed for seamless integration in aerospace, defense, and marine applications. Featuring a durable steel shell with zinc plating, it ensures reliable performance in harsh environments. With a high amperage rating of 32A, it can handle power-intensive tasks with ease. The socket contact type and size 8 contacts guarantee secure and efficient connections. Operating within a wide temperature range from -50 to 125°C (-22 to 257°F), this assembly is suitable for use in various conditions. Its wave solder capability and lead-free solder processes make it convenient for assembly, while its non-magnetic properties offer added versatility. Perfect for cable-to-cable connections, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solution with this robust and reliable assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015249 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||

