| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2120871-1 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP67,Industrial RJ45 Jack,Industrial RJ45 Variant 14 |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 |
| Insulation Material: | LCP |
| LAN Category: | Cat 6 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Bottom |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Wiring Pattern: | Universal |
| Contact Mating Area Plating: | Gold over Nickel |
| Shielded: | Yes |
| Housing Material Temperature: | Standard |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 26 AWG |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5-2120871-1 |
5-2120871-1
Specifications
Detailed Description
Enhance your network connectivity with our Variant 14 Metal Jack, featuring a durable RJ45 interface perfect for Cat 6 LAN applications. Designed for industrial use, this IP67-rated connector ensures reliable performance even in demanding environments. With a vertical mount orientation and standard latch down configuration, installation is a breeze. The black housing, crafted from UL 94V-0 compliant materials, offers both durability and safety. Gold plating over nickel in the contact mating area guarantees optimal signal transmission, while shielded construction provides added protection against interference. Suitable for use with 22-26 AWG wire, this jack is RoHS compliant and ideal for printed circuit board termination. Upgrade your network infrastructure with the K954 Industrial RJ45 Jack, the perfect solution for single-port applications requiring high-speed data transfer.

