| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-212506-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 17 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20, 8 |
| Contact Type: | Pin |
| Shell Plating: | Zinc with Supplementary Chromate (Cr3 ) |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 17 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 17C2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 5-212506-1 |
| SKU: | AMP5-212506-1 |
5-212506-1
Specifications
Detailed Description
Experience seamless connectivity with our Plug Assembly, designed for optimal performance in aerospace, defense, and marine applications. Featuring a Shell Size 3 and Contact Size 20, this Amplimite connector offers 17 contacts for both power and signal transmission. With a durable Zinc shell plating and a Steel shell material, it ensures reliability in harsh environments. Operating temperature range from -50 to 125 °C (-22 to 257 °F) makes it suitable for various settings. Whether terminating to a printed circuit board or wire/cable, its versatility in Cable-to-Cable connections caters to diverse needs. RoHS compliant and non-magnetic, this connector guarantees efficient and environmentally friendly operations. Trust in its quality for secure and efficient data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||

