| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-212534-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 21 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 21 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 21C4 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 5-212534-1 |
| SKU: | AMP5-212534-1 |
5-212534-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance RECEPT ASSY, featuring a durable and reliable design for seamless power and signal transmission. With 21 contacts and a shell size of 4, it offers robust connectivity in a compact form. The contact sockets, sized 20 and 8, ensure efficient power transfer, while the zinc-plated shell provides enhanced durability. Suitable for a wide range of applications, this connector operates flawlessly in harsh environments, with an operating temperature range of -50 to 125 °C. Whether used in Aerospace Defense & Marine industries or other demanding settings, this connector guarantees optimal performance. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

