| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2149521-1 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .36 in, 9.14 mm |
| Voltage: | 6 V DC |
| Contact Type: | Socket |
| Impedance: | 100 Ω |
| Package Quantity: | 48 |
| Contact Amperage: | 18 A |
| Number of Positions: | 6 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .176 in, 4.49 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L303 |
| Number of Power Positions: | 6 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .08 in, 2.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2149521-1 |
| SKU: | AMP5-2149521-1 |
5-2149521-1
| Heilind Number: | AMP5-2149521-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2149521-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance PCB Mount Receptacle. Featuring a durable Liquid Crystal Polymer housing in sleek black, this connector is designed for vertical board mount orientation with through-hole press-fit termination for secure installation. With a voltage rating of 6 V DC and contact amperage of 18 A, it offers reliable power transmission. Its staggered contact layout with gold plating ensures efficient signal transmission at a data rate of 16 Gb/s. Meets UL 94V-0 flammability standards and RoHS compliant for environmental responsibility. Perfect for a variety of applications in harsh operating environments with an impressive operating temperature range of -67 to 185 °F. With 6 power positions and 0 signal positions, it's ideal for power and signal connections in your PCB assemblies. Indispensable for demanding board-to-board configurations, this connector guarantees secure mating and alignment with post polarization and PCB retention features. Whether for data and devices, or other electronic systems, this connector is the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2149520-5 | ![]() |


