| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2149781-1 |
| Housing Material: | Matte |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .12 in, 1.27 mm, .24 in, 3.04 mm, 6.09 mm |
| Voltage: | 0 V DC |
| Contact Type: | Socket |
| Package Quantity: | 32 |
| Number of Pairs: | 48 |
| Contact Amperage: | 18 A, 1.5 A |
| Number of Positions: | 161, 48 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G47 |
| Number of Loaded Positions: | 161 |
| Mating Entry Location: | Top |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .287 in, 7.29 mm |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L303 |
| Number of Signal Positions: | 4 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 4 |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .057 in, 1.47 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2149781-1 |
| SKU: | AMP5-2149781-1 |
5-2149781-1
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance board-to-board connector. Designed for reliable vertical mounting on your PCB, it features press-fit termination for secure attachment. The housing, in a sleek natural color, meets UL 94V-0 flammability standards for added safety. With 48 pairs and 161 positions, this connector offers ample connectivity options, with staggered contact layout and gold plating for optimal signal transmission. Operating in a wide temperature range from -67 to 185°F, it ensures durability in diverse environments. Its solder tail termination and post polarization alignment make assembly easy, while the Polarizing Tab ensures proper mating alignment. This RoHS-compliant connector is ideal for various applications, from consumer electronics to industrial machinery. Elevate your PCB design with the reliability and performance of this board-to-board connector.

