| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2149791-1 |
| Housing Material: | Matte |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .12 in, 1.27 mm, .24 in, 3.04 mm, 6.09 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Socket |
| Impedance: | 100 Ω |
| Package Quantity: | 24 |
| Number of Pairs: | 88 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 291 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G47 |
| Number of Loaded Positions: | 291 |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .287 in, 7.29 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L303 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .057 in, 1.47 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2149791-1 |
| SKU: | AMP5-2149791-1 |
5-2149791-1
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance board-to-board PCB connector. Featuring a vertical mount orientation and through-hole press-fit termination method, it ensures secure and reliable installation. With a housing made of matte black housing material, UL 94V-0 flammability standard compliance, and operating temperature range from -67 to 185°F, it guarantees durability in various environments. Its staggered contact layout, with 88 pairs and 291 positions, offers ample connectivity options. Gold plating on the contact mating area ensures optimal signal transmission, while tin plating on the PCB contact terminals provides excellent conductivity. RoHS-compliant and lead-free solder processes, this connector is not only efficient but also environmentally friendly. Perfect for Mezzanine and board stacking configurations, it's an essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2149790-5 | ![]() |


