5-2151061-1

Heilind Number:AMP5-2151061-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2151061-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-080F100O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151061-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151061-1

Detailed Description

Enhance your production efficiency with the cutting-edge OCEAN-2.0 Applicator. Designed for seamless operation, this applicator offers precise crimping and stripping capabilities with a choice of 30mm or 40mm stroke terminators. Compatible with Komax or Schleuniger machines, it ensures seamless integration into your existing workflow. Crafted with high-quality materials, the applicator guarantees durability and long-lasting performance. Upgrade your tool arsenal with this essential solution for connectors and terminals, and experience a new level of productivity in your operations. Trust in the OCEAN-2.0 Applicator for all your crimping and stripping needs.