5-2151247-1

Heilind Number:AMP5-2151247-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2151247-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-055F055O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151247-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151247-1

Detailed Description

Upgrade your assembly line with the cutting-edge OCEAN 2.0 APPLICATOR-S-055F055O, a versatile and efficient tool for seamless wire processing. This high-quality applicator features multiple terminator options, including a 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal for use with Komax or Schleuniger systems. With a mechanical feed type, it ensures precise and reliable performance, meeting industry standards for RoHS compliance. Perfect for connectors and tools, this applicator is a must-have for any production environment. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-055F055O and experience enhanced productivity and quality in your operations.