5-2151260-2

Heilind Number:AMP5-2151260-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2151260-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-100F170O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151260-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151260-2

Detailed Description

Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-100F170O. Designed for seamless operation, this applicator offers impeccable performance for a variety of terminations, including 30 mm (1.12") and 40 mm (1.62") stroke terminators, as well as Stripper Crimper Seals for Komax or Schleuniger machines. Its pneumatic feed system ensures smooth and reliable processing, making it an indispensable tool for any assembly line. With a focus on precision and durability, this applicator is a must-have for professionals in the connector and tool industries. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-100F170O.