5-2151263-2

Heilind Number:AMP5-2151263-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2151263-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-FM-055F062OA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151263-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151263-2

Detailed Description

Enhance your wire processing efficiency with the OCEAN-2.0 Applicator. This versatile tool, equipped with a 30mm or 40mm stroke terminator and a Stripper Crimper Seal for Komax or Schleuniger machines, ensures precise and seamless operations. Pneumatic feed technology guarantees smooth functioning, making it an essential addition to your toolkit. Stay compliant with RoHS regulations while enjoying the convenience and reliability of this high-quality applicator. Perfect for professionals in the field of connectors and tools, it's a must-have for any wire processing setup. Elevate your workflow with the OCEAN-2.0 Applicator.