5-2151267-1

Heilind Number:AMP5-2151267-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2151267-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-080F100O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151267-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151267-1

Detailed Description

Enhance your cable termination process with the OCEAN 2.0 APPLICATOR-S-080F100O. This high-performance tool ensures accurate and efficient crimping, stripping, and sealing operations, making it an essential addition to any workshop. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, as well as compatibility with Stripper Crimper Seals from leading brands like Komax and Schleuniger, this applicator offers versatility and precision. Its mechanical feed type guarantees reliable performance, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for use in connector assembly and maintenance tasks, this applicator is a must-have tool for professionals working in the field of cable termination. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-080F100O and experience enhanced efficiency and precision in your operations.