5-2151872-2

Heilind Number:AMP5-2151872-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2151872-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-083F98OVA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151872-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151872-2

Detailed Description

Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precision in wire processing. With a selection of terminator types available, including 30mm and 40mm stroke terminators, as well as Stripper Crimper Seal compatibility with Komax or Schleuniger machines, this applicator offers seamless integration into your workflow. Powered by pneumatic feed technology, it ensures efficient and consistent operation. Crafted for optimal performance, the OCEAN-2.0 Applicator is a must-have for professionals in the industry. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Explore the possibilities with this essential tool for connectors and wire processing tasks.