| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-215882-0 |
| Series: | AMP-LATCH - NOVO |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Gray |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Part Aliases: | 5-215882-0 |
| SKU: | AMP5-215882-0 |
5-215882-0
Specifications
Detailed Description
Enhance your connectivity with our AMP-LATCH - NOVO series IDC Ribbon Cable Connector. Designed for seamless integration, this receptacle features 50 gold-plated contacts for reliable signal transmission. With a pitch of 2.54 mm and cable mount termination, it's ideal for secure free-hanging installation. The gray housing ensures durability, while a polarization feature and latch mechanism guarantee proper alignment and connection. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -55 to 125°C (-67 to 257°F). Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Upgrade your systems with this high-performance connector, perfect for wire-to-board connections in various setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||

