5-215911-0

Heilind Number:AMP5-215911-0
Manufacturer:TE Connectivity
Manufacturer Number:5-215911-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 WAY GREY MK II RECP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-215911-0
Series:AMP-LATCH - NOVO
Gender:Receptacle
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:50
Housing Color:Gray
GPL:318
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5746
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:With
Part Aliases:5-215911-0
SKU:AMP5-215911-0

Detailed Description

Experience seamless connectivity with our AMP-LATCH - NOVO series IDC Ribbon Cable Connector. Designed for high-performance signal transmission, this receptacle features 50 gold-plated contacts in a dual-row configuration, ensuring reliable data transfer. With a cable mount termination method and insulation displacement crimp technology, installation is quick and hassle-free. The gray housing, with a latch for secure mating, offers durability in various environments. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse applications. RoHS compliant and meticulously engineered for quality, it is the perfect solution for your wire-to-board connectivity needs.