5-2176070-0

Heilind Number:AMP5-2176070-0
Manufacturer:TE Connectivity
Manufacturer Number:5-2176070-0
ECAD Model:
3D Model

Description:

3521 1K1 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176070-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.1 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176070-0

Detailed Description

Enhance your circuitry with this high-quality power resistor, designed for surface mount applications. With a power rating of 2 W and a resistance of 1.1 KΩ, it ensures reliable performance in various electronic devices. The compact 2512 size code and dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your designs. Featuring a thick film element and 1% tolerance, this resistor guarantees precision and stability in operation. Its termination type, solder, and 250 V rated voltage further enhance its versatility. Whether for industrial or consumer electronics, this Surface Mount Resistor is a dependable choice for your projects.