| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176070-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176070-5 |
5-2176070-5
Specifications
Detailed Description
Enhance circuit performance with our 2512 size chip resistor, a compact yet powerful component suitable for various electronic applications. Boasting a power rating of 2 W and a resistance of 1.8 KΩ with a tight tolerance of 1%, this thick film resistor ensures precise and reliable operation. Designed for surface mount installation with solder termination, it offers easy integration onto PCBs. With a rated voltage of 250 V, this resistor is capable of handling high power demands while maintaining stability. Its compact dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained designs. Crafted with RoHS compliance, you can trust in its environmental sustainability. Upgrade your electronic assemblies with this high-quality power resistor.

