| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176070-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176070-7 |
5-2176070-7
| Heilind Number: | AMP5-2176070-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176070-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a 2 W power rating and a resistance of 2.2 KΩ. Designed for surface mount applications, it features a compact 2512 size code and solder termination type for easy installation. With a tolerance of 1% and a rated voltage of 250 V, this thick film resistor guarantees precise and reliable performance. RoHS compliant, it meets environmental standards without compromising on functionality. Elevate your circuit designs with this essential component.

